SOMC160310K0JEA | |
---|---|
DigiKey Part Number | SOMC10KJTR-ND - Tape & Reel (TR) SOMC10KJCT-ND - Cut Tape (CT) SOMC10KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160310K0JEA |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.32900 | ¥163.29 |
25 | ¥15.95640 | ¥398.91 |
50 | ¥15.01740 | ¥750.87 |
100 | ¥12.45260 | ¥1,245.26 |
250 | ¥11.26352 | ¥2,815.88 |
500 | ¥9.38626 | ¥4,693.13 |
1,000 | ¥8.13477 | ¥8,134.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.39111 | ¥22,782.22 |