RWR89S3010FRB12 | |
---|---|
DigiKey Part Number | RWR89S3010FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S3010FRB12 |
Description | RES 301 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S3010FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥59.48800 | ¥594.88 |
25 | ¥58.37480 | ¥1,459.37 |
50 | ¥51.42460 | ¥2,571.23 |
100 | ¥42.25180 | ¥4,225.18 |
300 | ¥40.30603 | ¥12,091.81 |
500 | ¥37.52620 | ¥18,763.10 |
1,000 | ¥34.74652 | ¥34,746.52 |