RWR89S1001FSB12 | |
---|---|
DigiKey Part Number | 1135-1347-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1001FSB12 |
Description | RES 1K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1001FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.01000 | ¥93.01 |
10 | ¥80.33000 | ¥803.30 |
25 | ¥76.10200 | ¥1,902.55 |
50 | ¥65.53160 | ¥3,276.58 |
100 | ¥57.49940 | ¥5,749.94 |
300 | ¥57.07663 | ¥17,122.99 |
500 | ¥54.96268 | ¥27,481.34 |
1,000 | ¥52.42593 | ¥52,425.93 |