RS02BR2000FE70

DigiKey Part Number
RSB-.20RTR-ND - Tape & Reel (TR)
RSB-.20RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02BR2000FE70
Description
RES 0.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02BR2000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.56000¥23.56
10¥19.84300¥198.43
25¥19.39160¥484.79
50¥18.24880¥912.44
100¥15.13230¥1,513.23
250¥13.68704¥3,421.76
500¥11.40604¥5,703.02
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.22815¥9,228.15
Manufacturers Standard Package