RS02B1R500FE70 | |
---|---|
DigiKey Part Number | RSB-1.5RTR-ND - Tape & Reel (TR) RSB-1.5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1R500FE70 |
Description | RES 1.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1R500FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.11700 | ¥121.17 |
25 | ¥11.84120 | ¥296.03 |
50 | ¥11.14520 | ¥557.26 |
100 | ¥9.24140 | ¥924.14 |
250 | ¥8.35892 | ¥2,089.73 |
500 | ¥6.96576 | ¥3,482.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.03703 | ¥6,037.03 |
2,000 | ¥5.92091 | ¥11,841.82 |
5,000 | ¥5.85123 | ¥29,256.15 |
10,000 | ¥5.68870 | ¥56,887.00 |