RS010R1500FE73 | |
---|---|
DigiKey Part Number | RSD-.15RTR-ND - Tape & Reel (TR) RSD-.15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010R1500FE73 |
Description | RES 0.15 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010R1500FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥28.06100 | ¥280.61 |
25 | ¥27.82120 | ¥695.53 |
50 | ¥25.45360 | ¥1,272.68 |
100 | ¥20.71740 | ¥2,071.74 |
250 | ¥18.94168 | ¥4,735.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.90574 | ¥8,952.87 |
1,000 | ¥16.40820 | ¥16,408.20 |
2,500 | ¥16.14777 | ¥40,369.43 |
5,000 | ¥15.80387 | ¥79,019.35 |