RS010600R0FS73 | |
---|---|
DigiKey Part Number | 541-RS010600R0FS73TR-ND - Tape & Reel (TR) 541-RS010600R0FS73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010600R0FS73 |
Description | RES 600 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010600R0FS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥26.45100 | ¥264.51 |
25 | ¥26.23120 | ¥655.78 |
50 | ¥23.99800 | ¥1,199.90 |
100 | ¥19.53290 | ¥1,953.29 |
250 | ¥17.85864 | ¥4,464.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.18440 | ¥8,092.20 |
1,000 | ¥14.23110 | ¥14,231.10 |
2,500 | ¥13.95206 | ¥34,880.15 |
5,000 | ¥13.72883 | ¥68,644.15 |