RS0101R000FE73 | |
---|---|
DigiKey Part Number | RSD-1.0RTR-ND - Tape & Reel (TR) RSD-1.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0101R000FE73 |
Description | RES 1.0 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0101R000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥23.01200 | ¥230.12 |
25 | ¥22.81680 | ¥570.42 |
50 | ¥20.87580 | ¥1,043.79 |
100 | ¥16.99180 | ¥1,699.18 |
250 | ¥15.53524 | ¥3,883.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.07866 | ¥7,039.33 |
1,000 | ¥12.37956 | ¥12,379.56 |
2,500 | ¥12.13682 | ¥30,342.05 |
5,000 | ¥11.94264 | ¥59,713.20 |