RS005600R0FE73 | |
---|---|
DigiKey Part Number | 541-RS005600R0FE73TR-ND - Tape & Reel (TR) 541-RS005600R0FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005600R0FE73 |
Description | RES 600 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005600R0FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.24700 | ¥162.47 |
25 | ¥15.87080 | ¥396.77 |
50 | ¥14.93640 | ¥746.82 |
100 | ¥12.38490 | ¥1,238.49 |
250 | ¥11.20236 | ¥2,800.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.59594 | ¥5,797.97 |