RNC50H4990FSRE6 | |
---|---|
DigiKey Part Number | 1135-1167-2-ND - Tape & Reel (TR) 1135-1167-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4990FSRE6 |
Description | RES 499 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4990FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.17000 | ¥141.70 |
25 | ¥13.84160 | ¥346.04 |
50 | ¥13.02900 | ¥651.45 |
100 | ¥10.80250 | ¥1,080.25 |
250 | ¥9.77132 | ¥2,442.83 |
500 | ¥8.14264 | ¥4,071.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.05698 | ¥7,056.98 |
2,000 | ¥6.92132 | ¥13,842.64 |
5,000 | ¥6.83988 | ¥34,199.40 |
10,000 | ¥6.64988 | ¥66,498.80 |