RNC50H4751FSRE6 | |
---|---|
DigiKey Part Number | 1135-1166-2-ND - Tape & Reel (TR) 1135-1166-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4751FSRE6 |
Description | RES 4.75K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4751FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.20300 | ¥142.03 |
25 | ¥13.87800 | ¥346.95 |
50 | ¥13.06020 | ¥653.01 |
100 | ¥10.82960 | ¥1,082.96 |
250 | ¥9.79560 | ¥2,448.90 |
500 | ¥8.16300 | ¥4,081.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.80498 | ¥7,804.98 |
2,000 | ¥7.65491 | ¥15,309.82 |
5,000 | ¥7.56483 | ¥37,824.15 |
10,000 | ¥7.35469 | ¥73,546.90 |