RN65D2940FRE6 | |
---|---|
DigiKey Part Number | 541-RN65D2940FRE6TR-ND - Tape & Reel (TR) 541-RN65D2940FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D2940FRE6 |
Description | RES 294 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2940FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥9.70400 | ¥97.04 |
25 | ¥7.95320 | ¥198.83 |
50 | ¥6.88440 | ¥344.22 |
100 | ¥5.99210 | ¥599.21 |
250 | ¥5.03308 | ¥1,258.27 |
500 | ¥4.44364 | ¥2,221.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.94984 | ¥3,949.84 |
2,000 | ¥3.66350 | ¥7,327.00 |