RN60D2400FB14 | |
---|---|
DigiKey Part Number | RN60D2400FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2400FB14 |
Description | RES 240 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2400FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.64520 | ¥41.13 |
50 | ¥1.39400 | ¥69.70 |
100 | ¥1.04260 | ¥104.26 |
300 | ¥0.92877 | ¥278.63 |
500 | ¥0.75988 | ¥379.94 |
1,000 | ¥0.74329 | ¥743.29 |