RN60D2202FB14 | |
---|---|
DigiKey Part Number | 1135-1584-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2202FB14 |
Description | RES 22K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2202FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.63520 | ¥40.88 |
50 | ¥1.38420 | ¥69.21 |
100 | ¥1.03690 | ¥103.69 |
300 | ¥0.92330 | ¥276.99 |
500 | ¥0.75544 | ¥377.72 |
1,000 | ¥0.73886 | ¥738.86 |