RN50C1004FB14 | |
---|---|
DigiKey Part Number | 541-RN50C1004FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C1004FB14 |
Description | RES 1M OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1004FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥42.80400 | ¥428.04 |
25 | ¥41.26760 | ¥1,031.69 |
50 | ¥38.38940 | ¥1,919.47 |
100 | ¥31.86280 | ¥3,186.28 |
300 | ¥28.79183 | ¥8,637.55 |
500 | ¥26.39260 | ¥13,196.30 |
1,000 | ¥24.18530 | ¥24,185.30 |