RN50C1003FRE6 | |
---|---|
DigiKey Part Number | 1135-1387-2-ND - Tape & Reel (TR) 1135-1387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C1003FRE6 |
Description | RES 100K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1003FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.42600 | ¥54.26 |
25 | ¥5.02760 | ¥125.69 |
50 | ¥4.59240 | ¥229.62 |
100 | ¥3.77800 | ¥377.80 |
250 | ¥3.46604 | ¥866.51 |
500 | ¥2.87694 | ¥1,438.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.33971 | ¥2,339.71 |
2,000 | ¥2.27904 | ¥4,558.08 |
5,000 | ¥2.23223 | ¥11,161.15 |
10,000 | ¥2.16638 | ¥21,663.80 |
25,000 | ¥2.11091 | ¥52,772.75 |