RLR07C4993FSB14 | |
---|---|
DigiKey Part Number | RLR07C4993FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4993FSB14 |
Description | RES 499K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 79 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4993FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.62800 | ¥86.28 |
25 | ¥8.36400 | ¥209.10 |
50 | ¥7.62820 | ¥381.41 |
100 | ¥6.24990 | ¥624.99 |
300 | ¥5.57480 | ¥1,672.44 |
500 | ¥4.69470 | ¥2,347.35 |
1,000 | ¥3.90247 | ¥3,902.47 |
5,000 | ¥3.74106 | ¥18,705.30 |