RLR07C3010FSB14 | |
---|---|
DigiKey Part Number | RLR07C3010FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3010FSB14 |
Description | RES 301 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3010FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥22.04300 | ¥220.43 |
25 | ¥21.85760 | ¥546.44 |
50 | ¥19.99900 | ¥999.95 |
100 | ¥16.27840 | ¥1,627.84 |
300 | ¥14.88273 | ¥4,464.82 |
500 | ¥13.48740 | ¥6,743.70 |
1,000 | ¥11.85972 | ¥11,859.72 |
5,000 | ¥11.44110 | ¥57,205.50 |