RH050500R0FE02 | |
---|---|
DigiKey Part Number | RHRD-500-ND |
Manufacturer | |
Manufacturer Product Number | RH050500R0FE02 |
Description | RES CHAS MNT 500 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH050500R0FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.79000 | ¥162.79 |
10 | ¥139.19200 | ¥1,391.92 |
25 | ¥130.24240 | ¥3,256.06 |
50 | ¥122.10160 | ¥6,105.08 |
100 | ¥109.07730 | ¥10,907.73 |
250 | ¥108.26340 | ¥27,065.85 |
500 | ¥103.78644 | ¥51,893.22 |