RCA04021M00FKED | |
---|---|
DigiKey Part Number | 541-2185-2-ND - Tape & Reel (TR) 541-2185-1-ND - Cut Tape (CT) 541-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04021M00FKED |
Description | RES SMD 1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04021M00FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
50 | ¥0.23160 | ¥11.58 |
100 | ¥0.19540 | ¥19.54 |
500 | ¥0.13776 | ¥68.88 |
1,000 | ¥0.11995 | ¥119.95 |
5,000 | ¥0.09014 | ¥450.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08064 | ¥806.40 |
20,000 | ¥0.07319 | ¥1,463.80 |
30,000 | ¥0.06906 | ¥2,071.80 |
50,000 | ¥0.06492 | ¥3,246.00 |
100,000 | ¥0.05954 | ¥5,954.00 |