NTHS0805N17N1503JE | |
---|---|
DigiKey Part Number | 541-1141-2-ND - Tape & Reel (TR) 541-1141-1-ND - Cut Tape (CT) 541-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0805N17N1503JE |
Description | THERM NTC 150KOHM 4064K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N17N1503JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 4064K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥26.00800 | ¥260.08 |
25 | ¥23.11800 | ¥577.95 |
50 | ¥21.96380 | ¥1,098.19 |
100 | ¥21.38500 | ¥2,138.50 |
500 | ¥17.91726 | ¥8,958.63 |
1,000 | ¥16.76128 | ¥16,761.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.76128 | ¥33,522.56 |
4,000 | ¥16.18329 | ¥64,733.16 |