NTCALUG-KIT01 | |
---|---|
DigiKey Part Number | 541-NTCALUG-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG-KIT01 |
Description | NTC LUG KIT BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Kit 10 Pieces (14 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | NTC | |
Quantity | 10 Pieces (14 Values - Mixed Quantities) | |
Temperature Range | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,103.24000 | ¥1,103.24 |
10 | ¥919.36500 | ¥9,193.65 |
25 | ¥888.71800 | ¥22,217.95 |