NH25010R00FJ01 | |
---|---|
DigiKey Part Number | NH250-10.0J-ND |
Manufacturer | |
Manufacturer Product Number | NH25010R00FJ01 |
Description | RES CHAS MNT 10 OHM 1% 250W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NH25010R00FJ01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 3.000" W (114.30mm x 76.20mm) | |
Height - Seated (Max) | 2.219" (56.37mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,841.56000 | ¥1,841.56 |
10 | ¥1,640.12900 | ¥16,401.29 |
25 | ¥1,611.35280 | ¥40,283.82 |
50 | ¥1,496.25720 | ¥74,812.86 |