NH05010K00FE02 | |
---|---|
DigiKey Part Number | NH05010K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH05010K00FE02 |
Description | ALUM HOUSED 10.0K OHM 50W 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.65000 | ¥304.65 |
10 | ¥254.38000 | ¥2,543.80 |
25 | ¥244.20000 | ¥6,105.00 |
50 | ¥231.68060 | ¥11,584.03 |
100 | ¥214.48910 | ¥21,448.91 |
250 | ¥212.81972 | ¥53,204.93 |