MRS-12985L00FE1402 | |
---|---|
DigiKey Part Number | 541-MRS-12985L00FE1402-ND |
Manufacturer | |
Manufacturer Product Number | MRS-12985L00FE1402 |
Description | RES CUR SENSE 0.005 OHM 25A 1% |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3.12W Through Hole Resistor Radial - 4 Leads Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MRS-12985L00FE1402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.600" L x 0.215" W (15.24mm x 5.46mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.83000 | ¥82.83 |
10 | ¥73.85300 | ¥738.53 |
100 | ¥52.45630 | ¥5,245.63 |
1,000 | ¥43.13876 | ¥43,138.76 |