MRA-12R5000FE12 | |
---|---|
DigiKey Part Number | MRA12-.5-ND |
Manufacturer | |
Manufacturer Product Number | MRA-12R5000FE12 |
Description | RES 0.5 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.188" L (7.92mm x 30.18mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥52.83600 | ¥528.36 |
25 | ¥51.85120 | ¥1,296.28 |
50 | ¥45.67780 | ¥2,283.89 |
100 | ¥37.53060 | ¥3,753.06 |
250 | ¥35.80200 | ¥8,950.50 |
500 | ¥33.33274 | ¥16,666.37 |
1,000 | ¥30.86365 | ¥30,863.65 |