MRA-121K000FE12 | |
---|---|
DigiKey Part Number | MRA12-1K-ND |
Manufacturer | |
Manufacturer Product Number | MRA-121K000FE12 |
Description | RES 1K OHM 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MRA-121K000FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.188" L (7.92mm x 30.18mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.94000 | ¥64.94 |
10 | ¥57.90200 | ¥579.02 |
25 | ¥56.82280 | ¥1,420.57 |
50 | ¥50.05840 | ¥2,502.92 |
100 | ¥41.12880 | ¥4,112.88 |
250 | ¥39.23488 | ¥9,808.72 |
500 | ¥36.52904 | ¥18,264.52 |
1,000 | ¥33.82318 | ¥33,823.18 |