M8340109K2202GCD03 | |
---|---|
DigiKey Part Number | 1135-1091-5-ND |
Manufacturer | |
Manufacturer Product Number | M8340109K2202GCD03 |
Description | RES ARRAY 9 RES 22K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 120mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 120mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-83401/09 | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.983" L x 0.098" W (24.97mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.25000 | ¥116.25 |
22 | ¥100.36864 | ¥2,208.11 |
44 | ¥81.87977 | ¥3,602.71 |
110 | ¥71.84255 | ¥7,902.68 |
264 | ¥71.31428 | ¥18,826.97 |
506 | ¥68.67306 | ¥34,748.57 |
1,012 | ¥65.50353 | ¥66,289.57 |