M8340109K1003GCD03 | |
---|---|
DigiKey Part Number | 1135-1090-5-ND |
Manufacturer | |
Manufacturer Product Number | M8340109K1003GCD03 |
Description | RES ARRAY 9 RES 100K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 120mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 120mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-83401/09 | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.983" L x 0.098" W (24.97mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.24000 | ¥117.24 |
22 | ¥101.21955 | ¥2,226.83 |
44 | ¥82.57386 | ¥3,633.25 |
110 | ¥72.45155 | ¥7,969.67 |
264 | ¥71.91913 | ¥18,986.65 |
506 | ¥69.25538 | ¥35,043.22 |
1,012 | ¥66.05907 | ¥66,851.78 |