M55342K06B4E75RS3 | |
---|---|
DigiKey Part Number | 1135-1007-2-ND - Tape & Reel (TR) 1135-1007-1-ND - Cut Tape (CT) 1135-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B4E75RS3 |
Description | RES SMD 4.75K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B4E75RS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥9.46600 | ¥94.66 |
50 | ¥7.14080 | ¥357.04 |
100 | ¥6.42340 | ¥642.34 |
500 | ¥5.19320 | ¥2,596.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.78328 | ¥4,783.28 |
3,000 | ¥4.37325 | ¥13,119.75 |
5,000 | ¥4.27076 | ¥21,353.80 |