M32159B06MS3 | |
---|---|
DigiKey Part Number | 1135-1674-2-ND - Tape & Reel (TR) 1135-1674-1-ND - Cut Tape (CT) 1135-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M32159B06MS3 |
Description | RES SMD 0 OHM JUMP 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M32159B06MS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Military | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | M (1%) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.58900 | ¥145.89 |
25 | ¥14.25240 | ¥356.31 |
50 | ¥13.41480 | ¥670.74 |
100 | ¥11.12350 | ¥1,112.35 |
250 | ¥10.06096 | ¥2,515.24 |
500 | ¥8.38418 | ¥4,192.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.26633 | ¥7,266.33 |
2,000 | ¥7.12661 | ¥14,253.22 |
5,000 | ¥7.04275 | ¥35,213.75 |
10,000 | ¥6.84712 | ¥68,471.20 |