LAE1ACHIP0402KFE96 | |
---|---|
DigiKey Part Number | 541-1418-ND |
Manufacturer | |
Manufacturer Product Number | LAE1ACHIP0402KFE96 |
Description | RESISTOR KIT 0-1M 1/16W 12200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±1% 1/16W Surface Mount 12200 Pieces (122 Values - 100 Each) |
Datasheet | Datasheet |
EDA/CAD Models | LAE1ACHIP0402KFE96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.0 ~ 1M | |
Power (Watts) | 1/16W | |
Tolerance | Jumper, ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 12200 Pieces (122 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |