IMC1008ER100J | |
---|---|
DigiKey Part Number | 541-IMC1008ER100JTR-ND - Tape & Reel (TR) 541-IMC1008ER100JCT-ND - Cut Tape (CT) 541-IMC1008ER100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ER100J |
Description | FIXED IND 10UH 150MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1008ER100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.97900 | ¥19.79 |
25 | ¥1.82600 | ¥45.65 |
50 | ¥1.67480 | ¥83.74 |
100 | ¥1.47610 | ¥147.61 |
250 | ¥1.43080 | ¥357.70 |
500 | ¥1.27860 | ¥639.30 |
1,000 | ¥1.03501 | ¥1,035.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.03501 | ¥2,070.02 |
4,000 | ¥0.97414 | ¥3,896.56 |
6,000 | ¥0.94370 | ¥5,662.20 |
10,000 | ¥0.91326 | ¥9,132.60 |
50,000 | ¥0.85237 | ¥42,618.50 |