ILBB1210ER600V | |
---|---|
DigiKey Part Number | 541-ILBB1210ER600VTR-ND - Tape & Reel (TR) 541-ILBB1210ER600VCT-ND - Cut Tape (CT) 541-ILBB1210ER600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB1210ER600V |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB1210ER600V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.86700 | ¥8.67 |
25 | ¥0.67680 | ¥16.92 |
50 | ¥0.55940 | ¥27.97 |
100 | ¥0.48280 | ¥48.28 |
250 | ¥0.38628 | ¥96.57 |
500 | ¥0.34768 | ¥173.84 |
1,000 | ¥0.34003 | ¥340.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.34004 | ¥680.08 |