ILBB0805ER222V | |
---|---|
DigiKey Part Number | ILBB0805ER222V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER222V |
Description | FERRITE BEAD 2.2K OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 80mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER222V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.25502 | ¥2,040.16 |