ILBB0603ER300V | |
---|---|
DigiKey Part Number | 541-2604-2-ND - Tape & Reel (TR) 541-2604-1-ND - Cut Tape (CT) 541-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER300V |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER300V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57000 | ¥5.70 |
25 | ¥0.51360 | ¥12.84 |
50 | ¥0.46420 | ¥23.21 |
100 | ¥0.34000 | ¥34.00 |
250 | ¥0.24720 | ¥61.80 |
500 | ¥0.22648 | ¥113.24 |
1,000 | ¥0.19561 | ¥195.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16475 | ¥659.00 |
8,000 | ¥0.14931 | ¥1,194.48 |
12,000 | ¥0.14417 | ¥1,730.04 |
28,000 | ¥0.13387 | ¥3,748.36 |
100,000 | ¥0.13232 | ¥13,232.00 |