ILBB0603ER221V | |
---|---|
DigiKey Part Number | 541-ILBB0603ER221VTR-ND - Tape & Reel (TR) 541-ILBB0603ER221VCT-ND - Cut Tape (CT) 541-ILBB0603ER221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER221V |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER221V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.56100 | ¥5.61 |
25 | ¥0.51000 | ¥12.75 |
50 | ¥0.45900 | ¥22.95 |
100 | ¥0.33660 | ¥33.66 |
250 | ¥0.24516 | ¥61.29 |
500 | ¥0.22460 | ¥112.30 |
1,000 | ¥0.19400 | ¥194.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16335 | ¥653.40 |
8,000 | ¥0.14804 | ¥1,184.32 |
12,000 | ¥0.14293 | ¥1,715.16 |
28,000 | ¥0.13273 | ¥3,716.44 |
100,000 | ¥0.13120 | ¥13,120.00 |