IHLP6767GZERR56M01 | |
---|---|
DigiKey Part Number | 541-1248-2-ND - Tape & Reel (TR) 541-1248-1-ND - Cut Tape (CT) 541-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZERR56M01 |
Description | FIXED IND 560NH 56A 1.05MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 56 A 1.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZERR56M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 88A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥25.67200 | ¥256.72 |
25 | ¥23.20080 | ¥580.02 |
50 | ¥21.48840 | ¥1,074.42 |
100 | ¥19.89650 | ¥1,989.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥18.41665 | ¥3,683.33 |
400 | ¥17.04130 | ¥6,816.52 |
600 | ¥16.28210 | ¥9,769.26 |
1,000 | ¥15.37056 | ¥15,370.56 |
1,400 | ¥15.08551 | ¥21,119.71 |