IHLP6767GZER100M01 | |
---|---|
DigiKey Part Number | 541-1259-2-ND - Tape & Reel (TR) 541-1259-1-ND - Cut Tape (CT) 541-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER100M01 |
Description | FIXED IND 10UH 16.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER100M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥27.83900 | ¥278.39 |
25 | ¥25.41440 | ¥635.36 |
50 | ¥21.78380 | ¥1,089.19 |
100 | ¥19.96870 | ¥1,996.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥19.96870 | ¥3,993.74 |
400 | ¥19.36385 | ¥7,745.54 |
600 | ¥18.75872 | ¥11,255.23 |
1,000 | ¥17.54846 | ¥17,548.46 |
5,000 | ¥16.09614 | ¥80,480.70 |