IHLP2525CZERR82M01 | |
---|---|
DigiKey Part Number | 541-1005-2-ND - Tape & Reel (TR) 541-1005-1-ND - Cut Tape (CT) 541-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR82M01 |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR82M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.66800 | ¥76.68 |
25 | ¥6.96840 | ¥174.21 |
50 | ¥6.54980 | ¥327.49 |
100 | ¥5.43570 | ¥543.57 |
250 | ¥5.01752 | ¥1,254.38 |
500 | ¥4.73870 | ¥2,369.35 |
1,000 | ¥4.32057 | ¥4,320.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.32058 | ¥8,641.16 |
4,000 | ¥4.18121 | ¥16,724.84 |
6,000 | ¥4.04182 | ¥24,250.92 |
10,000 | ¥3.90246 | ¥39,024.60 |