IHLP2525CZER3R3M01 | |
---|---|
DigiKey Part Number | 541-1009-2-ND - Tape & Reel (TR) 541-1009-1-ND - Cut Tape (CT) 541-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER3R3M01 |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER3R3M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.03700 | ¥80.37 |
25 | ¥7.31000 | ¥182.75 |
50 | ¥6.87000 | ¥343.50 |
100 | ¥5.70090 | ¥570.09 |
250 | ¥5.26248 | ¥1,315.62 |
500 | ¥4.97022 | ¥2,485.11 |
1,000 | ¥4.53157 | ¥4,531.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.53161 | ¥9,063.22 |
4,000 | ¥4.38541 | ¥17,541.64 |
6,000 | ¥4.23924 | ¥25,435.44 |
10,000 | ¥4.09306 | ¥40,930.60 |