IHLP2525CZER150M01 | |
---|---|
DigiKey Part Number | 541-IHLP2525CZER150M01TR-ND - Tape & Reel (TR) 541-IHLP2525CZER150M01CT-ND - Cut Tape (CT) 541-IHLP2525CZER150M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER150M01 |
Description | IHLP-2525CZ-01 15 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.46400 | ¥84.64 |
25 | ¥7.69440 | ¥192.36 |
50 | ¥7.23280 | ¥361.64 |
100 | ¥6.00220 | ¥600.22 |
250 | ¥5.54032 | ¥1,385.08 |
500 | ¥5.23260 | ¥2,616.30 |
1,000 | ¥4.77096 | ¥4,770.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.77093 | ¥9,541.86 |
4,000 | ¥4.61703 | ¥18,468.12 |
6,000 | ¥4.46312 | ¥26,778.72 |
10,000 | ¥4.30923 | ¥43,092.30 |