IHLP2020CZET150M01 | |
---|---|
DigiKey Part Number | 541-9935-2-ND - Tape & Reel (TR) 541-9935-1-ND - Cut Tape (CT) 541-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZET150M01 |
Description | FIXED IND 15UH 1.9A 265MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.9 A 265mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.98000 | ¥79.80 |
25 | ¥7.25400 | ¥181.35 |
50 | ¥6.82040 | ¥341.02 |
100 | ¥5.65880 | ¥565.88 |
250 | ¥5.22388 | ¥1,305.97 |
500 | ¥4.93358 | ¥2,466.79 |
1,000 | ¥4.49815 | ¥4,498.15 |