IHLP2020CZERR82M01 | |
---|---|
DigiKey Part Number | 541-1265-2-ND - Tape & Reel (TR) 541-1265-1-ND - Cut Tape (CT) 541-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR82M01 |
Description | FIXED IND 820NH 9.3A 11.9MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 9.3 A 11.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR82M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.13600 | ¥81.36 |
25 | ¥7.39840 | ¥184.96 |
50 | ¥6.95500 | ¥347.75 |
100 | ¥5.77130 | ¥577.13 |
250 | ¥5.32700 | ¥1,331.75 |
500 | ¥5.03112 | ¥2,515.56 |
1,000 | ¥4.58731 | ¥4,587.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.91495 | ¥9,829.90 |
4,000 | ¥4.75639 | ¥19,025.56 |
6,000 | ¥4.59785 | ¥27,587.10 |
10,000 | ¥4.43929 | ¥44,392.90 |