IHLP2020CZER1R0M11 | |
---|---|
DigiKey Part Number | 541-1234-2-ND - Tape & Reel (TR) 541-1234-1-ND - Cut Tape (CT) 541-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R0M11 |
Description | FIXED IND 1UH 10A 11 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R0M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 66MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.55300 | ¥75.53 |
25 | ¥6.86680 | ¥171.67 |
50 | ¥6.45460 | ¥322.73 |
100 | ¥5.35530 | ¥535.53 |
250 | ¥4.94328 | ¥1,235.82 |
500 | ¥4.66876 | ¥2,334.38 |
1,000 | ¥4.25678 | ¥4,256.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.91513 | ¥9,830.26 |
4,000 | ¥4.75656 | ¥19,026.24 |
6,000 | ¥4.59801 | ¥27,588.06 |
10,000 | ¥4.43945 | ¥44,394.50 |