IHLP1616BZER4R7M11 | |
---|---|
DigiKey Part Number | 541-1051-2-ND - Tape & Reel (TR) 541-1051-1-ND - Cut Tape (CT) 541-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER4R7M11 |
Description | FIXED IND 4.7UH 1.7A 105MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.7 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZER4R7M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.24760 | ¥181.19 |
50 | ¥6.81420 | ¥340.71 |
100 | ¥5.65410 | ¥565.41 |
250 | ¥5.21912 | ¥1,304.78 |
500 | ¥4.92934 | ¥2,464.67 |
1,000 | ¥4.49438 | ¥4,494.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.35066 | ¥17,402.64 |
8,000 | ¥4.20564 | ¥33,645.12 |
12,000 | ¥4.06062 | ¥48,727.44 |