IHLP1616BZER1R0M5A | |
---|---|
DigiKey Part Number | 541-IHLP1616BZER1R0M5ATR-ND - Tape & Reel (TR) 541-IHLP1616BZER1R0M5ACT-ND - Cut Tape (CT) 541-IHLP1616BZER1R0M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER1R0M5A |
Description | FIXED IND 1UH 6.2 A 27.4 MOHM HI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.2 A 27.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.30800 | ¥83.08 |
25 | ¥7.55280 | ¥188.82 |
50 | ¥7.09960 | ¥354.98 |
100 | ¥5.89110 | ¥589.11 |
250 | ¥5.43832 | ¥1,359.58 |
500 | ¥5.13620 | ¥2,568.10 |
1,000 | ¥4.68295 | ¥4,682.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.56613 | ¥18,264.52 |
8,000 | ¥4.41393 | ¥35,311.44 |
12,000 | ¥4.26172 | ¥51,140.64 |