IHLP1616BZER1R0M51 | |
---|---|
DigiKey Part Number | 541-IHLP1616BZER1R0M51TR-ND - Tape & Reel (TR) 541-IHLP1616BZER1R0M51CT-ND - Cut Tape (CT) 541-IHLP1616BZER1R0M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER1R0M51 |
Description | FIXED IND 1UH 6.2 A 27.4 MOHM HI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.2 A 27.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.62700 | ¥76.27 |
25 | ¥6.93560 | ¥173.39 |
50 | ¥6.51860 | ¥325.93 |
100 | ¥5.40860 | ¥540.86 |
250 | ¥4.99256 | ¥1,248.14 |
500 | ¥4.71506 | ¥2,357.53 |
1,000 | ¥4.29906 | ¥4,299.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.60205 | ¥14,408.20 |