IHLP1212BZEVR22M5A | |
---|---|
DigiKey Part Number | 541-IHLP1212BZEVR22M5ATR-ND - Tape & Reel (TR) 541-IHLP1212BZEVR22M5ACT-ND - Cut Tape (CT) 541-IHLP1212BZEVR22M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEVR22M5A |
Description | FIXED IND 220NH 8.35A 13.74MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 8.35 A 13.74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 215MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.00280 | ¥150.07 |
50 | ¥5.64320 | ¥282.16 |
100 | ¥4.68270 | ¥468.27 |
250 | ¥4.32248 | ¥1,080.62 |
500 | ¥4.08242 | ¥2,041.21 |
1,000 | ¥3.72227 | ¥3,722.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.11962 | ¥12,478.48 |