IHLP1212BZEV1R0M5A | |
---|---|
DigiKey Part Number | 541-IHLP1212BZEV1R0M5ATR-ND - Tape & Reel (TR) 541-IHLP1212BZEV1R0M5ACT-ND - Cut Tape (CT) 541-IHLP1212BZEV1R0M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEV1R0M5A |
Description | FIXED IND 1UH 5.73A 30.17MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.73 A 30.17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 81MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.06800 | ¥70.68 |
25 | ¥6.42320 | ¥160.58 |
50 | ¥6.03900 | ¥301.95 |
100 | ¥5.01110 | ¥501.11 |
250 | ¥4.62556 | ¥1,156.39 |
500 | ¥4.36844 | ¥2,184.22 |
1,000 | ¥3.98309 | ¥3,983.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.85584 | ¥15,423.36 |
8,000 | ¥3.72731 | ¥29,818.48 |
12,000 | ¥3.59879 | ¥43,185.48 |